
936292-2 | |
|---|---|
DigiKey Part Number | 936292-2-ND |
Manufacturer | |
Manufacturer Product Number | 936292-2 |
Description | CONN RCPT HSG 3POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 936292-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹70.07600 | ₹700.76 |
| 25 | ₹65.71480 | ₹1,642.87 |
| 50 | ₹62.56500 | ₹3,128.25 |
| 100 | ₹59.58310 | ₹5,958.31 |
| 300 | ₹55.13193 | ₹16,539.58 |
| 500 | ₹53.17752 | ₹26,588.76 |
| 1,000 | ₹50.63820 | ₹50,638.20 |
| 2,500 | ₹47.46783 | ₹1,18,669.57 |