16 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
1-964449-1
1-964449-1

1-964449-1

DigiKey Part Number
A122069-ND
Manufacturer
Manufacturer Product Number
1-964449-1
Description
CONN PLUG HSG 16POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-964449-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹287.94000₹287.94
10₹244.52000₹2,445.20
25₹229.12560₹5,728.14
50₹218.18580₹10,909.29
100₹207.76750₹20,776.75
250₹194.75128₹48,687.82
800₹179.40868₹1,43,526.94
1,600₹170.85071₹2,73,361.14
3,200₹162.70421₹5,20,653.47
Manufacturers Standard Package