
969005-2 | |
---|---|
DigiKey Part Number | 17-969005-2TR-ND - Tape & Reel (TR) 17-969005-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 969005-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969005-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.21600 | ₹172.16 |
25 | ₹16.11520 | ₹402.88 |
50 | ₹15.33420 | ₹766.71 |
100 | ₹14.59770 | ₹1,459.77 |
250 | ₹13.68016 | ₹3,420.04 |
500 | ₹13.02704 | ₹6,513.52 |
1,000 | ₹12.40319 | ₹12,403.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ₹10.59575 | ₹47,680.88 |
9,000 | ₹10.08984 | ₹90,808.56 |
13,500 | ₹9.80524 | ₹1,32,370.74 |
22,500 | ₹9.45822 | ₹2,12,809.95 |
31,500 | ₹9.23643 | ₹2,90,947.54 |
45,000 | ₹9.00705 | ₹4,05,317.25 |