10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1AXB-1036G

DigiKey Part Number
A1AXB-1036G-ND
Manufacturer
Manufacturer Product Number
A1AXB-1036G
Description
IDC CABLE- ASC10B/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹508.80000₹508.80
10₹421.29400₹4,212.94
25₹390.89680₹9,772.42
50₹369.42660₹18,471.33
100₹349.15860₹34,915.86
250₹324.12700₹81,031.75
500₹306.43656₹1,53,218.28
1,000₹289.76373₹2,89,763.73
2,500₹269.83274₹6,74,581.85
Manufacturers Standard Package
Alternate Color
IDC CABLE- ASC10B/AE10M/X
In-Stock: 0
Unit Price: ₹578.69000