


A1BXB-3436M | |
|---|---|
DigiKey Part Number | A1BXB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-3436M |
Description | IDC CABLE- ASR34B/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,180.67000 | ₹1,180.67 |
| 10 | ₹978.54600 | ₹9,785.46 |
| 25 | ₹908.11640 | ₹22,702.91 |
| 50 | ₹858.35480 | ₹42,917.74 |
| 100 | ₹811.39850 | ₹81,139.85 |
| 250 | ₹753.42372 | ₹1,88,355.93 |
| 500 | ₹712.48710 | ₹3,56,243.55 |
| 1,000 | ₹678.86374 | ₹6,78,863.74 |
