
A9CAA-1304F | |
|---|---|
DigiKey Part Number | A9CAA-1304F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1304F |
Description | FLEX CABLE - AFG13A/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |




