
BKM-7523-9 | |
|---|---|
DigiKey Part Number | 17-BKM-7523-9-ND |
Manufacturer | |
Manufacturer Product Number | BKM-7523-9 |
Description | BKM-7523-9 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.91" W x 2.95" L (23.0mm x 75.0mm); Cable O.D. 0.31" ~ 0.63" (8.0mm ~ 15.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.91" W x 2.95" L (23.0mm x 75.0mm); Cable O.D. 0.31" ~ 0.63" (8.0mm ~ 15.9mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹28.44040 | ₹2,844.04 |