
BND-0812P | |
---|---|
DigiKey Part Number | 17-BND-0812P-ND |
Manufacturer | |
Manufacturer Product Number | BND-0812P |
Description | BND-0812P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 8" | |
Bundle Diameter | - | |
Width | 0.197" (5.00mm) | |
Length - Actual | 0.677' (206.25mm, 8.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Stainless Steel | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹284.72229 | ₹2,84,722.29 |