
C9D020PF60048 | |
|---|---|
DigiKey Part Number | A115156-ND |
Manufacturer | |
Manufacturer Product Number | C9D020PF60048 |
Description | CONN EDGE DUAL FMALE 40POS 0.050 |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit |
Card Type Non Specified - Dual Edge | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions 40 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.050" (1.27mm) | Base Product Number |