
CSL-03418P-4 | |
|---|---|
DigiKey Part Number | 17-CSL-03418P-4-ND |
Manufacturer | |
Manufacturer Product Number | CSL-03418P-4 |
Description | CSL-03418P-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 0.72" W x 1.33" L (18.3mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.7mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.72" W x 1.33" L (18.3mm x 33.8mm); Cable O.D. 0.11" ~ 0.32" (2.7mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61,600 | ₹9.52874 | ₹5,86,970.38 |