
CSL-05525P-4 | |
|---|---|
DigiKey Part Number | 17-CSL-05525P-4-ND |
Manufacturer | |
Manufacturer Product Number | CSL-05525P-4 |
Description | CSL-05525P-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 0.98" W x 2.17" L (24.9mm x 55.1mm); Cable O.D. 0.16" ~ 0.53" (4.04mm ~ 13.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.98" W x 2.17" L (24.9mm x 55.1mm); Cable O.D. 0.16" ~ 0.53" (4.04mm ~ 13.5mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹30.40660 | ₹12,162.64 |