
CSL-06925P-4 | |
|---|---|
DigiKey Part Number | 17-CSL-06925P-4-ND |
Manufacturer | |
Manufacturer Product Number | CSL-06925P-4 |
Description | CSL-06925P-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 0.98" W x 2.72" L (24.9mm x 69.1mm); Cable O.D. 0.21" ~ 0.65" (5.4mm ~ 16.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.98" W x 2.72" L (24.9mm x 69.1mm); Cable O.D. 0.21" ~ 0.65" (5.4mm ~ 16.6mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,400 | ₹27.11151 | ₹6,07,297.82 |