
CSL-06933P-4 | |
|---|---|
DigiKey Part Number | 17-CSL-06933P-4-ND |
Manufacturer | |
Manufacturer Product Number | CSL-06933P-4 |
Description | CSL-06933P-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.31" W x 2.72" L (33.3mm x 69.1mm); Cable O.D. 0.28" ~ 0.59" (7.0mm ~ 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.31" W x 2.72" L (33.3mm x 69.1mm); Cable O.D. 0.28" ~ 0.59" (7.0mm ~ 15.0mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,800 | ₹44.14809 | ₹7,41,687.91 |