
CTA-0099 | |
|---|---|
DigiKey Part Number | CTA-0099-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0099 |
Description | SLDR SLV WIRE-WIRE 0.065/0.07" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm), 0.070" (1.78mm) | |
Length | 0.550" (13.97mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,37,132.97000 | ₹3,37,132.97 |