Yellow Standard Label 0.75" W x 0.43" L (19.1mm x 11.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1119

DigiKey Part Number
17-EB1119-ND
Manufacturer
Manufacturer Product Number
EB1119
Description
EB1119 1=1 SHEET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Yellow Standard Label 0.75" W x 0.43" L (19.1mm x 11.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.75" W x 0.43" L (19.1mm x 11.0mm)
Color
Yellow
Material
Vinyl
For Use With/Related Products
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹14.13818₹28,276.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,600In Stock
Ships from WEC