
ED4758-000 | |
|---|---|
DigiKey Part Number | 17-ED4758-000-ND |
Manufacturer | |
Manufacturer Product Number | ED4758-000 |
Description | HC030WE1NF038B-CS8755 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹76.76663 | ₹84,443.29 |