
EM5032-000 | |
|---|---|
DigiKey Part Number | 17-EM5032-000-ND |
Manufacturer | |
Manufacturer Product Number | EM5032-000 |
Description | ZHD-SCE-5K-3.2-50-SS3-9 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W x 1.97" L (3.3mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 1.97" L (3.3mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹82.75122 | ₹4,13,756.10 |