FSK-21A-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹146.37657
Image for FSK-21A-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-21A-6

DigiKey Part Number
FSK-21A-6-ND
Manufacturer
Manufacturer Product Number
FSK-21A-6
Description
CABLE FLXSTRP 6POS 2.54MM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
6
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bulk
Length
1.000" (25.40mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSK-21A-6TE Connectivity01111-FSK-21A-6-ND₹146.37657Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹100.52750₹3,01,582.50
Manufacturers Standard Package