Parametric Equivalent

FSK-22A-12 | |
|---|---|
DigiKey Part Number | FSK-22A-12-ND |
Manufacturer | |
Manufacturer Product Number | FSK-22A-12 |
Description | CABLE FLXSTRP 12POS 2.54MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Category | Number of Conductors 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-22A-12 | TE Connectivity | 0 | 1111-FSK-22A-12-ND | ₹235.35056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹199.70636 | ₹9,98,531.80 |