Image for FSK-62B-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-62B-6

DigiKey Part Number
FSK-62B-6-ND
Manufacturer
Manufacturer Product Number
FSK-62B-6
Description
CABLE FLXSTRP 6POS 1.91MM 2"
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.075" (1.91mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.075" (1.91mm)
Manufacturer
TE Connectivity AMP Connectors
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides, Right Angle
Cable Type
Flexstrip
Base Product Number
Number of Conductors
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.