
FSN-21A-22 | |
|---|---|
DigiKey Part Number | 17-FSN-21A-22-ND |
Manufacturer | |
Manufacturer Product Number | FSN-21A-22 |
Description | FSN-21A-22=NOMEX FS STD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹216.35460 | ₹4,32,709.20 |