
FSN-22A-13 | |
|---|---|
DigiKey Part Number | 17-FSN-22A-13-ND |
Manufacturer | |
Manufacturer Product Number | FSN-22A-13 |
Description | FSN-22A-13=NOMEX FS JMPR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
EDA/CAD Models | FSN-22A-13 Models |
Category | Number of Conductors 13 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹259.00490 | ₹5,18,009.80 |