
FSP-21A-2 | |
|---|---|
DigiKey Part Number | 17-FSP-21A-2-ND |
Manufacturer | |
Manufacturer Product Number | FSP-21A-2 |
Description | FSP-21A-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1474654-6 | TE Connectivity AMP Connectors | 0 | A128717-ND | ₹183.42857 | Parametric Equivalent |
| FSK-21A-2 | TE Connectivity AMP Connectors | 0 | FSK-21A-2-ND | ₹53.69005 | Parametric Equivalent |
| FSK-21A-2 | TE Connectivity | 0 | 1111-FSK-21A-2-ND | ₹73.57967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹54.07900 | ₹2,70,395.00 |


