FST-21.1A-10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹30.45617
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹144.55261
Datasheet

Parametric Equivalent


WEC
In Stock: 105
Unit Price: ₹113.68700
Datasheet
Image for FST-21.1A-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-21.1A-10

DigiKey Part Number
FST-21.1A-10-ND
Manufacturer
Manufacturer Product Number
FST-21.1A-10
Description
CABLE FLXSTRP 10POS 2.54MM 1.1"
Customer Reference
Detailed Description
10 Position Flexstrip Cable 0.100" (2.54mm) 1.100" (27.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.100" (27.94mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1437221-1TE Connectivity AMP Connectors017-3-1437221-1-ND₹30.45617MFR Recommended
FSK-21A-10TE Connectivity AMP Connectors0FSK-21A-10-ND₹144.55261MFR Recommended
2-6437136-3WEC1052266-2-6437136-3-17-ND₹113.68700Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes