




H10B-SDR-BO-2PG16 | |
|---|---|
DigiKey Part Number | A123537-ND |
Manufacturer | |
Manufacturer Product Number | H10B-SDR-BO-2PG16 |
Description | CONN BASE SIDE DUAL SZ10B PG16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,784.56000 | ₹1,784.56 |
| 16 | ₹1,466.94250 | ₹23,471.08 |
| 32 | ₹1,396.95625 | ₹44,702.60 |
| 56 | ₹1,342.88000 | ₹75,201.28 |
| 104 | ₹1,285.51471 | ₹1,33,693.53 |
| 256 | ₹1,224.39410 | ₹3,13,444.89 |