
H1111001301-000 | |
|---|---|
DigiKey Part Number | 17-H1111001301-000-ND |
Manufacturer | |
Manufacturer Product Number | H1111001301-000 |
Description | HPC-200-050-F-P-BK-01 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H1111001301-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,170.30000 | ₹2,170.30 |
| 10 | ₹1,844.33700 | ₹18,443.37 |
| 30 | ₹1,706.73267 | ₹51,201.98 |
| 60 | ₹1,625.28817 | ₹97,517.29 |
| 120 | ₹1,547.76508 | ₹1,85,731.81 |
| 270 | ₹1,461.78463 | ₹3,94,681.85 |
| 510 | ₹1,397.72422 | ₹7,12,839.35 |

