Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
H16B-TGB(H)-(PG,M) Drawing

H16B-TSB-PG21

DigiKey Part Number
A123585-ND
Manufacturer
Manufacturer Product Number
H16B-TSB-PG21
Description
CONN HOOD SIDE ENTRY SZ16B PG21
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,604.66000₹1,604.66
12₹1,346.14917₹16,153.79
30₹1,261.86267₹37,855.88
54₹1,210.58963₹65,371.84
102₹1,157.48892₹1,18,063.87
252₹1,085.98667₹2,73,668.64
504₹1,034.21484₹5,21,244.28