Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H16B-TSH-M40

DigiKey Part Number
A123587-ND
Manufacturer
Manufacturer Product Number
H16B-TSH-M40
Description
CONN HOOD SIDE ENTRY SZ16B M40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,309.26000₹1,309.26
16₹1,076.53125₹17,224.50
32₹1,025.10438₹32,803.34
56₹985.42536₹55,183.82
104₹943.32010₹98,105.29
256₹885.26699₹2,26,628.35
504₹843.99522₹4,25,373.59
1,000₹804.21195₹8,04,211.95

Other Suppliers on DigiKey

196In Stock
Ships from WEC