
H32B-TBF-M32 | |
|---|---|
DigiKey Part Number | A133322-ND |
Manufacturer | |
Manufacturer Product Number | H32B-TBF-M32 |
Description | H32B-TBF-M32 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | H32B-TBF-M32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | H32B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 3.248" W x 3.091" H (94.00mm x 82.50mm x 78.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,420.86000 | ₹3,420.86 |
| 10 | ₹2,907.68300 | ₹29,076.83 |
| 25 | ₹2,725.69040 | ₹68,142.26 |
| 50 | ₹2,595.65880 | ₹1,29,782.94 |
| 100 | ₹2,471.88910 | ₹2,47,188.91 |
| 250 | ₹2,317.31216 | ₹5,79,328.04 |