
HFT5000-34/17-0-410MM | |
|---|---|
DigiKey Part Number | 17-HFT5000-34/17-0-410MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-34/17-0-410MM |
Description | HFT5000-34/17-0-410MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x 16.142" (410.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 16.142" (410.00mm) | |
Diameter - Inner, Recovered | 0.67" (17.0mm) | |
Diameter - Inner, Supplied | 1.34" (34.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹111.42623 | ₹1,11,426.23 |