Male Module without Contacts Gray 7 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMN-3/4-M

DigiKey Part Number
17-HMN-3/4-M-ND
Manufacturer
Manufacturer Product Number
HMN-3/4-M
Description
HMN-3/4-M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 7 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
HMN-3/4-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
830V
Series
Current Rating (Amps)
10A, 40A
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,407.11000₹1,407.11
12₹1,180.66667₹14,168.00
36₹1,092.58000₹39,332.88
60₹1,053.91817₹63,235.09
108₹1,011.11120₹1,09,200.01
252₹952.47556₹2,40,023.84
504₹907.06772₹4,57,162.13
1,008₹863.83422₹8,70,744.89
Manufacturers Standard Package