


HMN-Q3-F | |
|---|---|
DigiKey Part Number | A141105-ND |
Manufacturer | |
Manufacturer Product Number | HMN-Q3-F |
Description | HMN-Q3-F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Module Connector Bottom Entry |
Datasheet | Datasheet |
Category | Connector Type Module |
Manufacturer TE Connectivity AMP Connectors | Style Bottom Entry |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,619.57000 | ₹1,619.57 |
| 12 | ₹1,358.41917 | ₹16,301.03 |
| 30 | ₹1,273.35567 | ₹38,200.67 |
| 54 | ₹1,221.61667 | ₹65,967.30 |
| 102 | ₹1,168.03167 | ₹1,19,139.23 |
| 252 | ₹1,095.88214 | ₹2,76,162.30 |
| 504 | ₹1,043.63698 | ₹5,25,993.04 |