
RPS-2.5K-22-18/2.0-S3-9 | |
|---|---|
DigiKey Part Number | 17-RPS-2.5K-22-18/2.0-S3-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-2.5K-22-18/2.0-S3-9 |
Description | RPS-2.5K-22-18/2.0-S3-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" x 1.97" (3.3mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹48.00160 | ₹1,20,004.00 |