
T1250103120-000 | |
|---|---|
DigiKey Part Number | A132730-ND |
Manufacturer | |
Manufacturer Product Number | T1250103120-000 |
Description | H10B-TSBS-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1250103120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,979.27000 | ₹1,979.27 |
| 10 | ₹1,682.00700 | ₹16,820.07 |
| 25 | ₹1,576.67000 | ₹39,416.75 |
| 50 | ₹1,501.45020 | ₹75,072.51 |
| 100 | ₹1,429.81800 | ₹1,42,981.80 |
| 250 | ₹1,340.37624 | ₹3,35,094.06 |
| 500 | ₹1,276.48606 | ₹6,38,243.03 |
