
T1339160120-000 | |
|---|---|
DigiKey Part Number | A132944-ND |
Manufacturer | |
Manufacturer Product Number | T1339160120-000 |
Description | H16A-TSH-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1339160120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,121.03000 | ₹1,121.03 |
| 14 | ₹930.39571 | ₹13,025.54 |
| 28 | ₹885.96607 | ₹24,807.05 |
| 56 | ₹843.66607 | ₹47,245.30 |
| 105 | ₹807.07952 | ₹84,743.35 |
| 252 | ₹758.76329 | ₹1,91,208.35 |
| 504 | ₹722.58163 | ₹3,64,181.14 |
| 1,001 | ₹688.47139 | ₹6,89,159.86 |