
T13X9100111-000 | |
|---|---|
DigiKey Part Number | A132981-ND |
Manufacturer | |
Manufacturer Product Number | T13X9100111-000 |
Description | H10A-T-PG11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG11 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T13X9100111-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,006.41000 | ₹1,006.41 |
| 10 | ₹855.44700 | ₹8,554.47 |
| 25 | ₹801.80960 | ₹20,045.24 |
| 50 | ₹763.52880 | ₹38,176.44 |
| 100 | ₹727.09310 | ₹72,709.31 |
| 250 | ₹681.59224 | ₹1,70,398.06 |
| 500 | ₹649.08708 | ₹3,24,543.54 |
| 1,000 | ₹618.14281 | ₹6,18,142.81 |