


T1910060132-009 | |
|---|---|
DigiKey Part Number | A134209-ND |
Manufacturer | |
Manufacturer Product Number | T1910060132-009 |
Description | T1910060132-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910060132-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,338.97000 | ₹2,338.97 |
| 12 | ₹1,962.49750 | ₹23,549.97 |
| 30 | ₹1,839.61600 | ₹55,188.48 |
| 54 | ₹1,764.90833 | ₹95,305.05 |
| 102 | ₹1,687.51627 | ₹1,72,126.66 |
| 252 | ₹1,583.28933 | ₹3,98,988.91 |
| 504 | ₹1,507.82714 | ₹7,59,944.88 |