


T1910100120-000 | |
|---|---|
DigiKey Part Number | A133406-ND |
Manufacturer | |
Manufacturer Product Number | T1910100120-000 |
Description | H10BPR-TSH-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910100120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹1,687.01625 | ₹40,488.39 |