


T1910100129-009 | |
|---|---|
DigiKey Part Number | A134214-ND |
Manufacturer | |
Manufacturer Product Number | T1910100129-009 |
Description | T1910100129-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910100129-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,475.95000 | ₹2,475.95 |
| 12 | ₹2,077.73750 | ₹24,932.85 |
| 30 | ₹1,947.68067 | ₹58,430.42 |
| 54 | ₹1,868.58630 | ₹1,00,903.66 |
| 102 | ₹1,786.64059 | ₹1,82,237.34 |
| 252 | ₹1,676.30520 | ₹4,22,428.91 |
| 504 | ₹1,596.40190 | ₹8,04,586.56 |