Hood Connector Side Entry M32 H24B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 H24B IP68 - Dust Tight, Waterproof
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T1910240132-000

DigiKey Part Number
A133438-ND
Manufacturer
Manufacturer Product Number
T1910240132-000
Description
H24BPR-TSH-M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 H24B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1910240132-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H24B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
7.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
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
18₹2,446.28778₹44,033.18
Manufacturers Standard Package