


T1912060116-009 | |
|---|---|
DigiKey Part Number | A134228-ND |
Manufacturer | |
Manufacturer Product Number | T1912060116-009 |
Description | T1912060116-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912060116-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 3.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,078.98000 | ₹2,078.98 |
| 12 | ₹1,744.44167 | ₹20,933.30 |
| 30 | ₹1,635.19700 | ₹49,055.91 |
| 54 | ₹1,568.78630 | ₹84,714.46 |
| 102 | ₹1,499.97480 | ₹1,52,997.43 |
| 252 | ₹1,407.33048 | ₹3,54,647.28 |
| 504 | ₹1,340.24579 | ₹6,75,483.88 |