


T1912100116-009 | |
|---|---|
DigiKey Part Number | A134240-ND |
Manufacturer | |
Manufacturer Product Number | T1912100116-009 |
Description | T1912100116-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912100116-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,494.59000 | ₹2,494.59 |
| 14 | ₹2,070.12714 | ₹28,981.78 |
| 28 | ₹1,971.28321 | ₹55,195.93 |
| 56 | ₹1,877.24857 | ₹1,05,125.92 |
| 105 | ₹1,795.85400 | ₹1,88,564.67 |
| 252 | ₹1,688.39349 | ₹4,25,475.16 |
| 504 | ₹1,607.92442 | ₹8,10,393.91 |