


T1912100129-009 | |
|---|---|
DigiKey Part Number | A134243-ND |
Manufacturer | |
Manufacturer Product Number | T1912100129-009 |
Description | T1912100129-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912100129-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,368.79000 | ₹2,368.79 |
| 14 | ₹1,965.62571 | ₹27,518.76 |
| 28 | ₹1,871.77393 | ₹52,409.67 |
| 56 | ₹1,782.48179 | ₹99,818.98 |
| 105 | ₹1,705.18838 | ₹1,79,044.78 |
| 252 | ₹1,603.16528 | ₹4,03,997.65 |
| 504 | ₹1,526.75091 | ₹7,69,482.46 |