
T1927031120-000 | |
|---|---|
DigiKey Part Number | A134344-ND |
Manufacturer | |
Manufacturer Product Number | T1927031120-000 |
Description | T1927031120-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H3APR IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1927031120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H3APR | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.799" L x 1.272" W x 2.157" H (45.70mm x 32.30mm x 54.80mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₹814.08450 | ₹65,126.76 |