


T1932061000-000 | |
|---|---|
DigiKey Part Number | A133595-ND |
Manufacturer | |
Manufacturer Product Number | T1932061000-000 |
Description | H6BPR-AGC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1932061000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.780" L x 2.205" W x 0.862" H (96.00mm x 56.00mm x 21.90mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | ₹838.67406 | ₹53,675.14 |