Contact Crimp Pin 20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2020011005-000

DigiKey Part Number
A133623-ND
Manufacturer
Manufacturer Product Number
T2020011005-000
Description
DDM-0.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
T2020011005-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹217.12000₹217.12
10₹184.69500₹1,846.95
25₹173.10240₹4,327.56
50₹164.82740₹8,241.37
100₹156.94390₹15,694.39
300₹145.23037₹43,569.11
500₹140.09024₹70,045.12
1,000₹133.40508₹1,33,405.08
2,500₹125.05822₹3,12,645.55
Manufacturers Standard Package