
T2030001010-000 | |
|---|---|
DigiKey Part Number | A125430-ND |
Manufacturer | |
Manufacturer Product Number | T2030001010-000 |
Description | CEM-1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001010-000 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.77000 | ₹72.77 |
| 10 | ₹61.99900 | ₹619.99 |
| 25 | ₹58.06680 | ₹1,451.67 |
| 50 | ₹55.30720 | ₹2,765.36 |
| 100 | ₹52.66100 | ₹5,266.10 |
| 300 | ₹48.72307 | ₹14,616.92 |
| 500 | ₹46.99794 | ₹23,498.97 |
| 1,000 | ₹44.75332 | ₹44,753.32 |
| 2,500 | ₹41.95110 | ₹1,04,877.75 |


