
T2060062201-001 | |
|---|---|
DigiKey Part Number | A134372-ND |
Manufacturer | |
Manufacturer Product Number | T2060062201-001 |
Description | T2060062201-001 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+2 Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2060062201-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+2 Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹1,486.50300 | ₹59,460.12 |