Male Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 1 Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2111013101-000

DigiKey Part Number
A125652-ND
Manufacturer
Manufacturer Product Number
T2111013101-000
Description
MODULE MALE 1POS HMN-001-MC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2111013101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
1000V
Current Rating (Amps)
200A
Contact Type
CH
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹825.63000₹825.63
12₹692.37167₹8,308.46
30₹648.97833₹19,469.35
54₹622.60333₹33,620.58
102₹595.27578₹60,718.13
252₹558.48738₹1,40,738.82
504₹531.84984₹2,68,052.32
1,002₹506.70585₹5,07,719.26