


T2193502201-000 | |
|---|---|
DigiKey Part Number | A134408-ND |
Manufacturer | |
Manufacturer Product Number | T2193502201-000 |
Description | T2193502201-000 |
Customer Reference | |
Detailed Description | Female Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2193502201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 2000V | |
Current Rating (Amps) | 350A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon; Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |